- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TAT-125-3/8-X-STK
TAT-125-3/8-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Thin Automotive Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Automotive Piece
Search Keywords: TAT12538XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TAT-125-3/8-X-STK
-
Alias/AKA:NB14112001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:4.7 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
Order Increment:
25
62 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
625
$18.56
1,250
$9.48
1,875
$6.45
2,500 +
$6.32
Click for Quote
Log in
to unlock special pricing