- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TAT-125-3/16-0-SP
TAT-125-3/16-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Irradiated Polyolefin Black Dual Piece
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Polyolefin Black Dual Piece
Search Keywords: TAT1253160SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TAT-125-3/16-0-SP
-
Alias/AKA:NB14024001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$8.95
750
$4.74
1,125
$3.33
1,500 +
$3.27
Click for Quote
Log in
to unlock special pricing