- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TAT-125-2-0-STK
TAT-125-2-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = TAT-125
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: TAT12520STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TAT-125-2-0-STK
-
Alias/AKA:NB17662001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.74 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$122.33
250
$122.02
500
$121.72
750
$121.41
1,500
$62.01
2,250
$42.21
3,000 +
$41.36
Click for Quote
Log in
to unlock special pricing