- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TAT-125-1/2-0-STK
TAT-125-1/2-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Search Keywords: TAT125120STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TAT-125-1/2-0-STK
-
Alias/AKA:NB13892001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
700
can ship 9/28/26
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/21/26