- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- T500-600FR-M1/97/OE
T500-600FR-M1/97/OE
TE Connectivity / Raychem Brand
Heat Shrink Boot - Transition Breakout - 3:1 - 4.900" (124.46mm) / 2.008" (51.00mm) Supplied Diameter - 2.323" (59.00mm) / 1.0 ...
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Transition Breakout - 3:1 - 4.900" (124.46mm) / 2.008" (51.00mm) Supplied Diameter - 2.323" (59.00mm) / 1.000" (25.40mm) Recovered Diameter - Black.
Search Keywords: T500600FRM197OE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:T500-600FR-M1/97/OE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Molded Boot
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.