- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- T3-9FR
Heat Shrink Breakout Boot Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Breakout Boot Semi-Rigid Modified Polyolefin
Product Highlights:
- Break-out
- Family Name = T
- Transition Type = Break-out
- 3 Branches/Legs
- General Purpose Application
Search Keywords: T39FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:T3-9FR
-
Alias/AKA:195702-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Breakout Boot
-
Color:N/A
-
Operating Temperature:-55 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$40.33
5
$35.98
10
$35.89
25
$33.90
50
$32.04
100
$31.96
250 +
$29.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT