- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- T2K-254064-10-9
TE Connectivity / Raychem Brand
T2K-254064-10-9
Labels Thermal Transfer Printable Label Polyimide Gloss White 25.4x6.4mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 25.40 mm
- Polyimide (Kapton) Material
- T2K Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:T2K-254064-10-9
-
Alias/AKA:E44151-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Color:White