- Home ›
- All Products›
- T2K-127111-10-9
T2K-127111-10-9
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 11.10 mm
- Label Width = 12.70 mm
- Polyimide (Kapton) Material
- T2K Series
Search Keywords: T2K127111109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:T2K-127111-10-9
-
Alias/AKA:E91570-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Style:Die-Cut
-
Packaging Quantity:10000
-
Recommended Printer:See Printer Ribbon Matrix
-
Packaging Method:Roll
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
UL Listed:Yes
-
Label Height:.437 in
-
Printer Technology:Thermal Transfer
-
Adhesive Type:High Temperature Permanent Acrylic Adhesive
-
Label Color:White
-
Number of Labels Across:5
-
Label Material:Polyimide
-
Label Thickness:118 Micron
-
Label Type:PCB Identification
-
Operating Temperature Range:-40 – 572 °F
-
Label Width:.5 in, 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
7,500
$0.2057
15,000
$0.1266
22,500
$0.1002
30,000 +
$0.0982
Click for Quote
Log in
to unlock special pricing