- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- T1K-508064-10-9
T1K-508064-10-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyimide Gloss White 50.8x6.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyimide Gloss White 50.8x6.4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 50.80 mm
- Polyimide (Kapton) Material
- T1K Series
Search Keywords: T1K508064109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:T1K-508064-10-9
-
Alias/AKA:E74153-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25,000
$0.3897
50,000
$0.1991
75,000
$0.1355
100,000 +
$0.1328
Click for Quote
Log in
to unlock special pricing