- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- T1K-080080-10-9
T1K-080080-10-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyimide Gloss White 8x8mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Roll Packaging
Description
+
Labels Thermal Transfer Printable Label Polyimide Gloss White 8x8mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 8.00 mm
- Label Width = 8.00 mm
- Polyimide (Kapton) Material
- T1K Series
Search Keywords: T1K080080109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:T1K-080080-10-9
-
Alias/AKA:F27527-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,540,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
10,000
$0.0426
20,000
$0.0413
40,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing