- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- STXR40SC00-2020BI
STXR40SC00-2020BI
TE Connectivity / Raychem Brand
STXR40SC00-2020BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STXR40SC00-2020BI
Search Keywords: STXR40SC002020BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STXR40SC00-2020BI
-
Alias/AKA:490851-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
Material:Corrosion Resisting Steel
-
Salt Spray Resistance:48 Hr
-
Adapter Entry Size:20
-
TE Adapter Code:40
-
Termination Device Included:TR20BI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Cable Diameter Range:.5 – .12 in, 12.7 – 20.7 mm
-
Color:Bright
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Angle:00
-
Connector Shell Size:21 , G
-
Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Overbraid Termination:Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
68 Weeks
can ship
9/9/27
Price (USD)
Qty
Unit Price
1
$306.34
3
$304.28
5 +
$302.28
Click for Quote
Log in
to unlock special pricing