- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- STXR40AZ00-1214BI
STXR40AZ00-1214BI
TE Connectivity / Raychem Brand
Tinel - Lock Adapter STXR Series Code 40
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Tinel - Lock Adapter STXR Series Code 40
Search Keywords: STXR40AZ001214BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STXR40AZ00-1214BI
-
Alias/AKA:CV1548-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14BI
-
Connector Shell Size:13 , C
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:14
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum
-
TE Adapter Code:40
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Style:Tinel-Lock Adapter
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Color:Black
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
13
$182.62
25
$100.55
38
$69.83
50 +
$68.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT