- Home ›
- All Products›
- STXR40AU90-1212BI
STXR40AU90-1212BI
TE Connectivity / Raychem Brand
Tinel - Lock Adapter STXR Series Code 40
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Tinel - Lock Adapter STXR Series Code 40
Search Keywords: STXR40AU901212BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STXR40AU90-1212BI
-
Alias/AKA:D55890-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:13 , C
-
TE Adapter Code:40
-
Material:Aluminum
-
Style:Tinel-Lock Adapter
-
Termination Device Included:TR12BI
-
Color:Olive Drab
-
Salt Spray Resistance:48 Hr
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:12
-
Adapter Angle:90
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Backshell Material:Aluminum
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$591.40
25
$324.62
38
$220.31
50 +
$215.90
Click for Quote
Log in
to unlock special pricing