- Home ›
- All Products›
- STXR40AB90-1414BI
STXR40AB90-1414BI
TE Connectivity / Raychem Brand
STXR40AB90-1414BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AB90-1414BI
Search Keywords: STXR40AB901414BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STXR40AB90-1414BI
-
Alias/AKA:C13950-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14BI
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:90
-
Connector Shell Size:15 , D
-
TE Adapter Code:40
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:14
-
Color:Olive Drab
-
Style:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
13
$684.55
25
$375.74
38
$255.01
50 +
$249.91
Click for Quote
Log in
to unlock special pricing