- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- STXR40AB45-1212AI
STXR40AB45-1212AI
TE Connectivity / Raychem Brand
Tinel-Lock Adapter 45A° 13 Shell Size Cadmium Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tinel-Lock Adapter 45A° 13 Shell Size Cadmium Aluminum Alloy
Search Keywords: STXR40AB451212AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STXR40AB45-1212AI
-
Alias/AKA:039699-000, 039699-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:131086
-
Angular Function:451072°
-
Body Material:Aluminum Alloy1073
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
68 Weeks
can ship
9/9/27
Price (USD)
Qty
Unit Price
1
$884.15
5
$881.93
10
$879.73
13
$877.53
25
$466.13
38
$313.12
50 +
$306.86
Click for Quote
Log in
to unlock special pricing