- Home ›
- All Products›
- STXR40AB00-2224AI
STXR40AB00-2224AI
TE Connectivity / Raychem Brand
STXR40AB00-2224AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AB00-2224AI
Search Keywords: STXR40AB002224AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STXR40AB00-2224AI
-
Alias/AKA:CH5323-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock Adapter
-
Adapter Angle:00
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR24AI
-
Connector Shell Size:23 , H
-
Material:Aluminum
-
Adapter Entry Size:24
-
Color:Olive Drab
-
Cable Diameter Range:.75 – 1.2 in, 19.1 – 30.5 mm
-
Salt Spray Resistance:500 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – 1.5 in, .2 – 38.1 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:40
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
13
$192.26
25
$105.86
38
$73.51
50 +
$72.04
Click for Quote
Log in
to unlock special pricing