- 홈 ›
- All Products›
- STXR40AB00-1414AI
STXR40AB00-1414AI
TE Connectivity / Raychem Brand
STXR40AB00-1414AI
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Pack 포장
설명
+
STXR40AB00-1414AI
Search Keywords: STXR40AB001414AI
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:STXR40AB00-1414AI
-
Alias/AKA:028943-000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Material:Aluminum
-
Braid:36 Single
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:00
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Termination Device Included:TR14AI
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Adapter Entry Size:14
-
Cable Diameter Range:111 – 178 mm
-
Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock
-
Connector Shell Size:D
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Detail Specification Number:D38999/20
-
Backshell Material:Aluminum
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
2,710
즉시 배송 가능
34 Weeks
배송 가능
1. 14. 27
PRICE (USD)
수량
Unit Price
1
$227.34
5
$226.77
10
$226.21
13
$225.64
25
$124.24
38
$86.28
50 +
$84.55
Click for Quote
Log in
특별 가격 잠금 해제