- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- STXR40AB00-1212AI
STXR40AB00-1212AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 13 Shell Size Cadmium Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 13 Shell Size Cadmium Aluminum Alloy
Search Keywords: STXR40AB001212AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STXR40AB00-1212AI
-
Alias/AKA:166911-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:13
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$247.64
25
$136.35
38
$94.69
50 +
$92.79
Click for Quote
Log in
to unlock special pricing