- Home ›
- All Products›
- STXR40AB00-0805AI
STXR40AB00-0805AI
TE Connectivity / Raychem Brand
STXR40AB00-0805AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
STXR40AB00-0805AI
Search Keywords: STXR40AB000805AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STXR40AB00-0805AI
-
Alias/AKA:631615-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Material:Aluminum
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Termination Device Included:TR05AI
-
Adapter Entry Size:05
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:156 – 25 in
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Braid:36 Single
-
TE Adapter Code:40
-
Connector Shell Size:9
-
Connector Detail Specification Number:D38999/46
-
Adapter Angle:00
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$83.831
25
$76.210
38
$59.550
50 +
$58.350
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT