- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- STX40AB00-1414
STX40AB00-1414
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 15 Shell Size Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Shrink Boot Adapters 180° 15 Shell Size Aluminum Alloy
Search Keywords: STX40AB001414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STX40AB00-1414
-
Alias/AKA:728314-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$159.77
6
$67.80
13
$46.95
19
$44.96
25 +
$44.06
Click for Quote
Log in
to unlock special pricing