- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD24Y-R
STD24Y-R
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Box
Search Keywords: STD24YR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD24Y-R
-
Alias/AKA:833408-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:Yellow
-
Maximum Cable Diameter:19 mm
-
Marker Style:Snap-On
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
You may purchase all in-stock quantity of 150
Stock lot only:
150
MOQ for In Stock Qty:
1450
MOQ for out of Stock Qty:
1450
Order Increment:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$0.3018
1,450
$0.2744
2,138
$0.2560
2,850 +
$0.2509
Click for Quote
Log in
to unlock special pricing