- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD24Y-B
STD24Y-B
TE Connectivity / Raychem Brand
Polyacetal cable maker, imprint "B", (W) 17.6 mm, max. bundle 19 mm, yellow, 336486-000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Polyacetal cable maker, imprint "B", (W) 17.6 mm, max. bundle 19 mm, yellow, 336486-000
Search Keywords: STD24YB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD24Y-B
-
Alias/AKA:336486-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Marker Style:Snap-On
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
713
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
713
$0.3585
1,425
$0.2690
2,138
$0.2510
2,850 +
$0.2460
Click for Quote
Log in
to unlock special pricing