- Home ›
- All Products›
- STD24Y-4
STD24Y-4
TE Connectivity / Raychem Brand
STD24Y-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD24Y-4
Search Keywords: STD24Y4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD24Y-4
-
Alias/AKA:081620-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Bedruckte Beschriftung:4
-
Printed Marking Color:Black
-
Packaging Quantity:50
-
Packaging Method:Box
-
Marker Size:STD 24
-
Compatible Cable Diameter:15 – 19 mm
-
Printed Marking:4
-
Marker Cut:Straight
-
Marker Style:Snap-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.3570
500
$0.2995
2,500
$0.2599
5,000
$0.2393
7,500
$0.2328
25,000
$0.2236
50,000 +
$0.2153
Click for Quote
Log in
to unlock special pricing