- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD21W-Z
STD21W-Z
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Product Highlights:
- Snap-On Series
- Marker
- Marking = Z
- Marker Color = White
- Wand Color = Gray
Search Keywords: STD21WZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD21W-Z
-
Alias/AKA:475522-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:15.5 mm
-
Marker Style:Snap-On
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3698
500
$0.2910
2,500
$0.2444
5,000
$0.2250
7,500
$0.2188
25,000
$0.2102
50,000 +
$0.2024
Click for Quote
Log in
to unlock special pricing