- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD21W-M
STD21W-M
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Search Keywords: STD21WM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD21W-M
-
Alias/AKA:151926-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:15.5 mm
-
Marker Style:Snap-On
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
You may purchase all in-stock quantity of 250
Stock lot only:
250
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
50
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.2782
1,500
$0.2529
2,250
$0.2361
3,000 +
$0.2313
Click for Quote
Log in
to unlock special pricing