- Home ›
- All Products›
- STD21W-C
STD21W-C
TE Connectivity / Raychem Brand
Pre-Marked Wire & Cable Markers
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pre-Marked Wire & Cable Markers
Product Highlights:
- Snap-On Series
- Marker
- Marking = C
- Marker Color = White
- Wand Color = Gray
Search Keywords: STD21WC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD21W-C
-
Alias/AKA:315560-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Bedruckte Beschriftung:C
-
Packaging Quantity:50
-
Printed Marking:C
-
Marker Size:STD 21
-
Marker Style:Snap-On
-
Marker Cut:Straight
-
Compatible Cable Diameter:11 – 15.5 mm
-
Packaging Method:Box
-
Printed Marking Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
750
$0.3372
1,500
$0.2529
2,250
$0.2361
3,000 +
$0.2313
Click for Quote
Log in
to unlock special pricing