- Home ›
- All Products›
- STD21W-9
TE Connectivity / Raychem Brand
STD21W-9
STD21W-9
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD21W-9
-
Alias/AKA:025278-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Packaging Quantity:50
-
Printed Marking:9
-
Printed Marking Color:Black
-
Compatible Cable Diameter:11 – 15.5 mm
-
Marker Cut:Straight
-
Marker Size:STD 21
-
Marker Style:Snap-On
-
Packaging Method:Box
-
Bedruckte Beschriftung:9