Available Replacements
Possible Replacement
STD21W-I STD21W-I TE Connectivity / Raychem Brand STD21W-I
STD21W-I

TE Connectivity / Raychem Brand

In Stock: 200

Minimum Order: 1,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD21W-1

STD21W-1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STD21W-1
Search Keywords: STD21W1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    STD21W-1
  • Alias/AKA:
    303184-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Marker Cut:
    Straight
  • Bedruckte Beschriftung:
    1
  • Packaging Method:
    Box
  • Marker Size:
    STD 21
  • Printed Marking Color:
    Black
  • Packaging Quantity:
    50
  • Compatible Cable Diameter:
    11 – 15.5 mm
  • Printed Marking:
    1
  • Marker Style:
    Snap-On
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces STD21W-1?
The recommended replacement for STD21W-1 is STD21W-I from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is STD21W-1 RoHS compliant?
Yes, STD21W-1 is RoHS compliant.
What is the lead time for STD21W-1?
The standard lead time for STD21W-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
15 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
750
$0.3575
1,500
$0.2681
2,250
$0.2502
3,000 +
$0.2452
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!