- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD17W-5
TE Connectivity / Raychem Brand
STD17W-5
Wire Marker - Clip-On - 0.335" to 0.452" (8.50mm to 11.50mm) Cable Diameter - Legend 5 - Polyoxymethylene (POM), Halogen Free ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD17W-5
-
Alias/AKA:286422-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:11.5 mm
-
Marker Type:Pre-Marked