- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD17W-0
STD17W-0
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Search Keywords: STD17W0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD17W-0
-
Alias/AKA:527604-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:11.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
50
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
300
$0.2280
1,000
$0.1797
2,500
$0.1660
5,000
$0.1550
7,500
$0.1529
25,000
$0.1428
50,000
$0.1375
100,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing