- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD15Y-S
STD15Y-S
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Box
Search Keywords: STD15YS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15Y-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:Yellow
-
Maximum Cable Diameter:8.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
50
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
800
$0.3158
1,000
$0.2488
2,500
$0.1730
5,000
$0.1618
7,500
$0.1594
25,000
$0.1490
50,000
$0.1436
100,000 +
$0.1418
Click for Quote
Log in
to unlock special pricing