- Home ›
- All Products›
- STD15W-X
STD15W-X
TE Connectivity / Raychem Brand
STD15W-X
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD15W-X
Search Keywords: STD15WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15W-X
-
Alias/AKA:362816-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Bedruckte Beschriftung:X
-
Marker Style:Snap-On
-
Marker Color:White
-
Printed Marking:X
-
Marker Material:Polyoxymethylene
-
Marker Cut:Straight
-
Marker Size:STD 15
-
Printed Marking Color:Black
-
Packaging Method:Box
-
Compatible Cable Diameter:.228 – .335 in
-
Packaging Quantity:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.1996
1,000
$0.1573
2,500
$0.1504
5,000
$0.1425
7,500
$0.1405
25,000
$0.1347
50,000
$0.1246
100,000 +
$0.1243
Click for Quote
Log in
to unlock special pricing