- Home ›
- All Products›
- STD15W-D
STD15W-D
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.228" to 0.335" (5.80mm to 8.50mm) Cable Diameter - Legend D - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.228" to 0.335" (5.80mm to 8.50mm) Cable Diameter - Legend D - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD15WD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15W-D
-
Alias/AKA:629606-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Bedruckte Beschriftung:D
-
Printed Marking Color:Black
-
Marker Cut:Straight
-
Marker Material:Polyoxymethylene
-
Compatible Cable Diameter:.228 – .335 in
-
Marker Color:White
-
Marker Style:Snap-On
-
Marker Size:STD 15
-
Packaging Quantity:50
-
Packaging Method:Box
-
Printed Marking:D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
50
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$0.2067
1,000
$0.1628
2,500
$0.1504
5,000
$0.1425
7,500
$0.1405
25,000
$0.1347
50,000
$0.1246
100,000 +
$0.1243
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT