- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD15W-8
STD15W-8
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Search Keywords: STD15W8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15W-8
-
Alias/AKA:075056-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:8.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.2067
1,000
$0.1628
2,500
$0.1504
5,000
$0.1425
7,500
$0.1405
25,000
$0.1347
50,000
$0.1246
100,000 +
$0.1243
Click for Quote
Log in
to unlock special pricing