- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD15W-6
TE Connectivity / Raychem Brand
STD15W-6
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Box
Search Keywords: STD15W6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15W-6
-
Alias/AKA:545292-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:8.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Frequently Asked Questions
Is STD15W-6 RoHS compliant?
Yes, STD15W-6 is RoHS compliant.
What is the lead time for STD15W-6?
The standard lead time for STD15W-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
50
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
350
$0.1758
1,000
$0.1681
2,500
$0.1577
5,000
$0.1462
7,500
$0.1441
25,000
$0.1380
50,000
$0.1297
100,000 +
$0.1264
Click for Quote
Log in
to unlock special pricing