- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD15W-5
STD15W-5
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.228" to 0.335" (5.80mm to 8.50mm) Cable Diameter - Legend 5 - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.228" to 0.335" (5.80mm to 8.50mm) Cable Diameter - Legend 5 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD15W5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15W-5
-
Alias/AKA:381396-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:8.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
930
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1838
250
$0.1671
1,000
$0.1598
2,500
$0.1500
5,000
$0.1390
7,500
$0.1371
25,000
$0.1314
50,000
$0.1235
100,000 +
$0.1203
Click for Quote
Log in
to unlock special pricing