- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD15W-2
STD15W-2
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.228" to 0.335" (5.80mm to 8.50mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.228" to 0.335" (5.80mm to 8.50mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD15W2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15W-2
-
Alias/AKA:631526-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:8.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 250
Manufacturer Stock:
28,300
can ship
Stock lot only:
50
Minimum Order Quantity:
250
Order Increment:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.1444
250
$0.1313
1,000
$0.1284
2,500
$0.1223
5,000
$0.1146
7,500
$0.1138
25,000
$0.1116
50,000
$0.1062
100,000 +
$0.1050
Click for Quote
Log in
to unlock special pricing