- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD15-APPLICATOR
STD15-APPLICATOR
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene Orange Box
Search Keywords: STD15APPLICATOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD15-APPLICATOR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Polyoxymethylene
-
Marker Color:Orange
-
Maximum Cable Diameter:8.5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.222
100
$1.096
250
$1.017
500
$0.974
1,000
$0.938
2,500
$0.899
5,000
$0.895
7,500 +
$0.891
Click for Quote
Log in
to unlock special pricing