- Home ›
- All Products›
- STD12Y-F
TE Connectivity / Raychem Brand
STD12Y-F
STD12Y-F
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
STD12Y-F
Search Keywords: STD12YF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD12Y-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Bedruckte Beschriftung:F
-
Marker Size:STD 12
-
Printed Marking:F
-
Marker Cut:Straight
-
Packaging Quantity:346
-
Marker Material:Polyoxymethylene
-
Printed Marking Color:Black
-
Marker Style:Snap-On
-
Marker Color:Yellow
-
Packaging Method:Strip
-
Compatible Cable Diameter:.177 – .236 in, 4.5 – 6 mm
Product Guides
+
Frequently Asked Questions
Is STD12Y-F RoHS compliant?
Yes, STD12Y-F is RoHS compliant.
What is the lead time for STD12Y-F?
The standard lead time for STD12Y-F is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,310
Can Ship immediately
You may purchase all in-stock quantity of 2,310
Stock lot only:
2310
Minimum Order Quantity:
2700
Order Increment:
300
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$0.0749
2,700
$0.0681
11,400
$0.0618
15,000
$0.0580
30,000
$0.0515
60,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing