- Home ›
- All Products›
- STD12W-L
STD12W-L
TE Connectivity / Raychem Brand
STD12W-L
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD12W-L
Search Keywords: STD12WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD12W-L
-
Alias/AKA:372210-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Compatible Cable Diameter:.177 – .236 in
-
Packaging Quantity:311
-
Printed Marking Color:Black
-
Marker Size:STD 12
-
Printed Marking:L
-
Packaging Method:Strip
-
Bedruckte Beschriftung:L
-
Marker Material:Polyoxymethylene
-
Marker Color:White
-
Marker Style:Snap-On
-
Marker Cut:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
300
$0.0851
2,700
$0.0670
5,100
$0.0585
7,500
$0.0560
25,200
$0.0465
50,100
$0.0414
100,200
$0.0361
150,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing