- Home ›
- All Products›
- STD12W-J
STD12W-J
TE Connectivity / Raychem Brand
STD12W-J
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD12W-J
Search Keywords: STD12WJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD12W-J
-
Alias/AKA:925236-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Style:Snap-On
-
Compatible Cable Diameter:.177 – .236 in
-
Marker Color:White
-
Marker Material:Polyoxymethylene
-
Printed Marking Color:Black
-
Marker Size:STD 12
-
Packaging Method:Strip
-
Marker Cut:Straight
-
Printed Marking:J
-
Bedruckte Beschriftung:J
-
Packaging Quantity:309
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$0.0743
2,700
$0.0585
7,500
$0.0560
10,200
$0.0559
25,200
$0.0465
50,100
$0.0414
100,200
$0.0361
150,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing