- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD12W-G
STD12W-G
TE Connectivity / Raychem Brand
STD12W-G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD12W-G
Search Keywords: STD12WG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD12W-G
-
Alias/AKA:371912-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:6 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
600
$0.0743
2,700
$0.0585
7,500
$0.0560
10,200
$0.0559
25,200
$0.0465
50,100
$0.0414
100,200
$0.0361
150,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing