Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD12W-F

Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD12WF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: STD12W-F
Alias/AKA: 242654-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: White
Maximum Cable Diameter: 6 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD12W-F RoHS compliant?
Yes, STD12W-F is RoHS compliant.
What is the lead time for STD12W-F?
The standard lead time for STD12W-F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,735
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.0920
2,700
$0.0725
5,100
$0.0633
7,500
$0.0605
25,200
$0.0503
50,100
$0.0448
100,200
$0.0390
150,000 +
$0.0389
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!