- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD12W-6
STD12W-6
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD12W6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD12W-6
-
Alias/AKA:654200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:6 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
300
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
900
$0.0713
2,700
$0.0665
5,100
$0.0571
7,500
$0.0564
25,200
$0.0465
50,100
$0.0416
100,200
$0.0370
150,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing