- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD12W-4
STD12W-4
TE Connectivity / Raychem Brand
Wire Marker - Clip-On - 0.177" to 0.236" (4.50mm to 6.00mm) Cable Diameter - Legend 4 - Polyoxymethylene (POM), Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Clip-On - 0.177" to 0.236" (4.50mm to 6.00mm) Cable Diameter - Legend 4 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD12W4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD12W-4
-
Alias/AKA:422284-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:6 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
300
$0.0851
2,700
$0.0670
5,100
$0.0585
7,500
$0.0560
25,200
$0.0465
50,100
$0.0414
100,200
$0.0361
150,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments