Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

STD12W-2

Wire Marker - Clip-On - 0.177" to 0.236" (4.50mm to 6.00mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire Marker - Clip-On - 0.177" to 0.236" (4.50mm to 6.00mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD12W2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    STD12W-2
  • Alias/AKA:
    127922-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Material:
    Polyoxymethylene
  • Marker Color:
    White
  • Maximum Cable Diameter:
    6 mm
  • Marker Type:
    Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STD12W-2 RoHS compliant?
Yes, STD12W-2 is RoHS compliant.
What is the lead time for STD12W-2?
The standard lead time for STD12W-2 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately Buy all 150 in-stock or the regular minimum order quantity of 300
Stock lot only:
150
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0706
300
$0.0642
2,700
$0.0565
5,100
$0.0494
7,500
$0.0483
25,200
$0.0407
50,100
$0.0368
100,200
$0.0327
150,000 +
$0.0327
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!