- Home ›
- All Products›
- STD09Y-V
STD09Y-V
TE Connectivity / Raychem Brand
STD09Y-V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD09Y-V
Search Keywords: STD09YV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09Y-V
-
Alias/AKA:423154-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Quantity:300
-
Printed Marking:V
-
Packaging Method:Strip
-
Printed Marking Color:Black
-
Marker Color:Yellow
-
Marker Material:Polyoxymethylene
-
Marker Style:Snap-On
-
Compatible Cable Diameter:.126 – .177 in
-
Marker Size:STD 09
-
Bedruckte Beschriftung:V
-
Marker Cut:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
You may purchase all in-stock quantity of 2,100
Stock lot only:
2100
Minimum Order Quantity:
7200
Order Increment:
300
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0482
7,200
$0.0438
10,200
$0.0428
25,200
$0.0357
50,100
$0.0320
100,200
$0.0284
150,000
$0.0280
250,200 +
$0.0275
Click for Quote
Log in
to unlock special pricing