- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD09Y-T
STD09Y-T
TE Connectivity / Raychem Brand
Polyacetal cable maker, imprint "T", (L) 3 mm, max. bundle 4.5 mm, yellow, 497634-000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Polyacetal cable maker, imprint "T", (L) 3 mm, max. bundle 4.5 mm, yellow, 497634-000
Search Keywords: STD09YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09Y-T
-
Alias/AKA:497634-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Color:Yellow
-
Marker Style:Snap-On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
2100
Order Increment:
300
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,100
$0.0572
5,100
$0.0451
10,200
$0.0431
25,200
$0.0364
50,100
$0.0319
100,200
$0.0289
150,000
$0.0278
250,200 +
$0.0277
Click for Quote
Log in
to unlock special pricing