- Home ›
- All Products›
- STD09Y-Q
STD09Y-Q
TE Connectivity / Raychem Brand
STD09Y-Q
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD09Y-Q
Search Keywords: STD09YQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09Y-Q
-
Alias/AKA:247002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Compatible Cable Diameter:.126 – .177 in
-
Bedruckte Beschriftung:Q
-
Marker Color:Yellow
-
Marker Cut:Straight
-
Packaging Method:Strip
-
Printed Marking Color:Black
-
Marker Size:STD 09
-
Packaging Quantity:300
-
Marker Style:Snap-On
-
Printed Marking:Q
-
Marker Material:Polyoxymethylene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
600
$0.0460
5,100
$0.0429
10,200
$0.0420
25,200
$0.0350
50,100
$0.0314
100,200
$0.0278
150,000
$0.0274
250,200 +
$0.0269
Click for Quote
Log in
to unlock special pricing