- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STD09Y-D
STD09Y-D
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip
Search Keywords: STD09YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD09Y-D
-
Alias/AKA:281690-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene2023
-
Marker Color:Yellow2021
-
Maximum Cable Diameter:4.5 mm
-
Marker Type:Pre-Marked2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,150
Can Ship immediately
Minimum Order Quantity:
2100
Order Increment:
300
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2,100
$0.0469
5,100
$0.0438
10,200
$0.0428
25,200
$0.0357
50,100
$0.0320
100,200
$0.0284
150,000
$0.0280
250,200 +
$0.0275
Click for Quote
Log in
to unlock special pricing